Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF551K5000FKR670 | |
|---|---|
DigiKey Part Number | CMF551K5000FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551K5000FKR670 |
Description | RES 1.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K5000FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K5000BEBF | Vishay Dale | 0 | CMF551K5000BEBF-ND | 2,82140 € | Upgrade |
| CMF551K5000BEEA | Vishay Dale | 0 | CMF551K5000BEEA-ND | 0,48039 € | Upgrade |
| CMF551K5000BEEB | Vishay Dale | 0 | CMF551K5000BEEB-ND | 0,75463 € | Upgrade |
| CMF551K5000BEEK | Vishay Dale | 0 | CMF551K5000BEEK-ND | 2,82140 € | Upgrade |
| CMF551K5000BER6 | Vishay Dale | 0 | CMF551K5000BER6-ND | 0,50576 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21579 € | 215,79 € |
| Unit Price without VAT: | 0,21579 € |
|---|---|
| Unit Price with VAT: | 0,25895 € |


