
CMF551K5000FHEB | |
|---|---|
DigiKey Part Number | CMF1.50KHFTR-ND - Tape & Reel (TR) CMF1.50KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K5000FHEB |
Description | RES 1.50K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K5000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,22800 € | 5,70 € |
| 50 | 0,20240 € | 10,12 € |
| 100 | 0,18060 € | 18,06 € |
| 250 | 0,15672 € | 39,18 € |
| 500 | 0,14176 € | 70,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12904 € | 129,04 € |
| 2 000 | 0,11824 € | 236,48 € |
| 3 000 | 0,11268 € | 338,04 € |
| 5 000 | 0,10640 € | 532,00 € |
| 7 000 | 0,10265 € | 718,55 € |
| 10 000 | 0,09899 € | 989,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

