Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55169K00FHEB | |
|---|---|
DigiKey Part Number | CMF169KHFTR-ND - Tape & Reel (TR) CMF169KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55169K00FHEB |
Description | RES 169K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55169K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55169K00DHEB | Vishay Dale | 0 | CMF55169K00DHEB-ND | 0,35132 € | Parametric Equivalent |
| CMF55169K00DHR6 | Vishay Dale | 0 | CMF55169K00DHR6-ND | 0,22189 € | Parametric Equivalent |
| CMF55169K00FEBF | Vishay Dale | 0 | CMF55169K00FEBF-ND | 2,82140 € | Parametric Equivalent |
| CMF55169K00FEEB | Vishay Dale | 0 | CMF55169K00FEEB-ND | 0,44950 € | Parametric Equivalent |
| CMF55169K00FEEK | Vishay Dale | 0 | CMF55169K00FEEK-ND | 2,82140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,41880 € | 10,47 € |
| 50 | 0,37380 € | 18,69 € |
| 100 | 0,33550 € | 33,55 € |
| 250 | 0,29336 € | 73,34 € |
| 500 | 0,26700 € | 133,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,24461 € | 244,61 € |
| 2 000 | 0,22558 € | 451,16 € |
| 3 000 | 0,21580 € | 647,40 € |
| 5 000 | 0,20475 € | 1 023,75 € |
| 7 000 | 0,19816 € | 1 387,12 € |
| 10 000 | 0,19172 € | 1 917,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |


