
CMF55125R00BEEB | |
|---|---|
DigiKey Part Number | 541-CMF55125R00BEEBTR-ND - Tape & Reel (TR) 541-CMF55125R00BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55125R00BEEB |
Description | RES 125 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55125R00BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,29600 € | 12,96 € |
| 25 | 1,11840 € | 27,96 € |
| 50 | 1,00700 € | 50,35 € |
| 100 | 0,91220 € | 91,22 € |
| 250 | 0,80828 € | 202,07 € |
| 500 | 0,74328 € | 371,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,75463 € | 754,63 € |
| 2 000 | 0,70381 € | 1 407,62 € |
| 3 000 | 0,67771 € | 2 033,13 € |
| 5 000 | 0,64819 € | 3 240,95 € |
| 7 000 | 0,63060 € | 4 414,20 € |
| 10 000 | 0,61342 € | 6 134,20 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

