
CMF50976R00FHEB | |
|---|---|
DigiKey Part Number | CMF976QFTR-ND - Tape & Reel (TR) CMF976QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50976R00FHEB |
Description | RES 976 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50976R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,59200 € | 14,80 € |
| 50 | 0,52980 € | 26,49 € |
| 100 | 0,47700 € | 47,70 € |
| 250 | 0,41904 € | 104,76 € |
| 500 | 0,38276 € | 191,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43928 € | 439,28 € |
| 2 000 | 0,40751 € | 815,02 € |
| 3 000 | 0,39119 € | 1 173,57 € |
| 5 000 | 0,37273 € | 1 863,65 € |
| 7 000 | 0,36173 € | 2 532,11 € |
| 10 000 | 0,35098 € | 3 509,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

