
CMF50931R00FHEB | |
|---|---|
DigiKey Part Number | CMF931QFTR-ND - Tape & Reel (TR) CMF931QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50931R00FHEB |
Description | RES 931 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50931R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,39000 € | 9,75 € |
| 50 | 0,34780 € | 17,39 € |
| 100 | 0,31180 € | 31,18 € |
| 250 | 0,27240 € | 68,10 € |
| 500 | 0,24776 € | 123,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,22681 € | 226,81 € |
| 2 000 | 0,20901 € | 418,02 € |
| 3 000 | 0,19987 € | 599,61 € |
| 5 000 | 0,18952 € | 947,60 € |
| 7 000 | 0,18335 € | 1 283,45 € |
| 10 000 | 0,17733 € | 1 773,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

