Parametric Equivalent
Similar
Similar

CMF507K1500BHEA | |
|---|---|
DigiKey Part Number | CMF507K1500BHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF507K1500BHEA |
Description | RES 7.15K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF507K1500BHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF507K1500BHEB | Vishay Dale | 0 | CMF507K1500BHEB-ND | 0,97727 € | Parametric Equivalent |
| RNF14BAC7K15 | Stackpole Electronics Inc | 0 | RNF14BAC7K15-ND | 0,11159 € | Similar |
| RNF14BTC7K15 | Stackpole Electronics Inc | 0 | RNF14BTC7K15-ND | 0,10313 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,70126 € | 3 506,30 € |
| Unit Price without VAT: | 0,70126 € |
|---|---|
| Unit Price with VAT: | 0,84151 € |



