Parametric Equivalent
Similar
Similar

CMF50681K00FKEB | |
|---|---|
DigiKey Part Number | CMF50681K00FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50681K00FKEB |
Description | RES 681K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50681K00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50681K00FKEK | Vishay Dale | 0 | CMF50681K00FKEK-ND | 3,36630 € | Parametric Equivalent |
| RNF14FTD681K | Stackpole Electronics Inc | 3 538 | RNF14FTD681KCT-ND | 0,08000 € | Similar |
| RNMF14FTD681K | Stackpole Electronics Inc | 0 | RNMF14FTD681K-ND | 0,01486 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,41111 € | 1 411,11 € |
| Unit Price without VAT: | 1,41111 € |
|---|---|
| Unit Price with VAT: | 1,69333 € |




