Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF50681R00FHEB | |
|---|---|
DigiKey Part Number | CMF681QFTR-ND - Tape & Reel (TR) CMF681QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50681R00FHEB |
Description | RES 681 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50681R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50681R00DHEA | Vishay Dale | 0 | CMF50681R00DHEA-ND | 0,48039 € | Parametric Equivalent |
| CMF50681R00DHEB | Vishay Dale | 0 | CMF50681R00DHEB-ND | 0,67787 € | Parametric Equivalent |
| CMF50681R00FHEK | Vishay Dale | 0 | CMF50681R00FHEK-ND | 2,82140 € | Parametric Equivalent |
| RNF14FTC681R | Stackpole Electronics Inc | 0 | RNF14FTC681R-ND | 0,01562 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85100 € | 8,51 € |
| 25 | 0,73040 € | 18,26 € |
| 50 | 0,65520 € | 32,76 € |
| 100 | 0,59100 € | 59,10 € |
| 250 | 0,52068 € | 130,17 € |
| 500 | 0,47668 € | 238,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43928 € | 439,28 € |
| 2 000 | 0,40751 € | 815,02 € |
| 3 000 | 0,39119 € | 1 173,57 € |
| 5 000 | 0,37273 € | 1 863,65 € |
| 7 000 | 0,36173 € | 2 532,11 € |
| 10 000 | 0,35098 € | 3 509,80 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,54800 € |



