
CMF50470R00FKR6 | |
|---|---|
DigiKey Part Number | 541-CMF50470R00FKR6TR-ND - Tape & Reel (TR) 541-CMF50470R00FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50470R00FKR6 |
Description | RES 470 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50470R00FKR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,46240 € | 11,56 € |
| 50 | 0,41280 € | 20,64 € |
| 100 | 0,37080 € | 37,08 € |
| 250 | 0,32460 € | 81,15 € |
| 500 | 0,29574 € | 147,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26582 € | 265,82 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

