
CMF50221K00FHEB | |
|---|---|
DigiKey Part Number | 541-CMF50221K00FHEBCT-ND - Cut Tape (CT) 541-CMF50221K00FHEBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CMF50221K00FHEB |
Description | RES 221K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50221K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,15600 € | 11,56 € |
| 25 | 0,99600 € | 24,90 € |
| 50 | 0,89580 € | 44,79 € |
| 100 | 0,81050 € | 81,05 € |
| 250 | 0,71712 € | 179,28 € |
| 500 | 0,65862 € | 329,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,66439 € | 664,39 € |
| 2 000 | 0,61887 € | 1 237,74 € |
| 3 000 | 0,59550 € | 1 786,50 € |
| 5 000 | 0,56906 € | 2 845,30 € |
| 7 000 | 0,55330 € | 3 873,10 € |
| 10 000 | 0,53791 € | 5 379,10 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,08800 € |

