
CMF501K6900FHEB | |
|---|---|
DigiKey Part Number | CMF1.69KQFTR-ND - Tape & Reel (TR) CMF1.69KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K6900FHEB |
Description | RES 1.69K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K6900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,54840 € | 13,71 € |
| 50 | 0,49060 € | 24,53 € |
| 100 | 0,44130 € | 44,13 € |
| 250 | 0,38724 € | 96,81 € |
| 500 | 0,35346 € | 176,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32473 € | 324,73 € |
| 2 000 | 0,30034 € | 600,68 € |
| 3 000 | 0,28780 € | 863,40 € |
| 5 000 | 0,27362 € | 1 368,10 € |
| 7 000 | 0,26517 € | 1 856,19 € |
| 10 000 | 0,25692 € | 2 569,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |

