
CMF501K3000FHEB | |
|---|---|
DigiKey Part Number | CMF1.30KQFTR-ND - Tape & Reel (TR) CMF1.30KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K3000FHEB |
Description | RES 1.30K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K3000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,59720 € | 14,93 € |
| 50 | 0,53460 € | 26,73 € |
| 100 | 0,48130 € | 48,13 € |
| 250 | 0,42288 € | 105,72 € |
| 500 | 0,38632 € | 193,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43928 € | 439,28 € |
| 2 000 | 0,40751 € | 815,02 € |
| 3 000 | 0,39119 € | 1 173,57 € |
| 5 000 | 0,37273 € | 1 863,65 € |
| 7 000 | 0,36173 € | 2 532,11 € |
| 10 000 | 0,35098 € | 3 509,80 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,27200 € |

