Direct
Upgrade
Upgrade
Parametric Equivalent
Upgrade

CMF0712R000JKEK | |
|---|---|
DigiKey Part Number | CMF0712R000JKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF0712R000JKEK |
Description | RES 12 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0712R000JKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5512R000JKEA | Vishay Dale | 0 | CMF5512R000JKEA-ND | 0,14190 € | Direct |
| CMF5512R000FHEA | Vishay Dale | 0 | CMF5512R000FHEA-ND | 0,13707 € | Upgrade |
| CMF5512R000FHEB | Vishay Dale | 0 | CMF5512R000FHEB-ND | 0,24461 € | Upgrade |
| CMF0712R000JKEB | Vishay Dale | 0 | CMF0712R000JKEB-ND | 0,29716 € | Parametric Equivalent |
| FMP100JR-52-12R | YAGEO | 3 261 | 12WCT-ND | 0,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,30580 € | 430,58 € |
| Unit Price without VAT: | 4,30580 € |
|---|---|
| Unit Price with VAT: | 5,16696 € |



