
ALSR031R500FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-1.5-ND |
Manufacturer | |
Manufacturer Product Number | ALSR031R500FE12 |
Description | RES 1.5 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR031R500FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,34700 € | 23,47 € |
| 25 | 2,03960 € | 50,99 € |
| 50 | 1,84680 € | 92,34 € |
| 100 | 1,68300 € | 168,30 € |
| 250 | 1,50364 € | 375,91 € |
| 500 | 1,39144 € | 695,72 € |
| 1 000 | 1,29611 € | 1 296,11 € |
| 5 000 | 1,12658 € | 5 632,90 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,17600 € |

