
VSSR1603222JTF | |
|---|---|
DigiKey Part Number | VSSR1603222JTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSSR1603222JTF |
Description | RES ARRAY 8 RES 2.2K OHM 16SSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Resistance (Ohms) 2.2k | Supplier Device Package 16-SSOP |
Tolerance ±5% | Size / Dimension 0.193" L x 0.154" W (4.90mm x 3.91mm) |
Number of Resistors 8 | Height - Seated (Max) 0.069" (1.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,32570 € | 3 314,25 € |
| Unit Price without VAT: | 1,32570 € |
|---|---|
| Unit Price with VAT: | 1,59084 € |

