
TOMCT16032002BT1 | |
|---|---|
DigiKey Part Number | 764-TOMCT16032002BT1TR-ND - Tape & Reel (TR) 764-TOMCT16032002BT1CT-ND - Cut Tape (CT) 764-TOMCT16032002BT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TOMCT16032002BT1 |
Description | THIN FILM RES ARRAY 16 PIN ISOLA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±5ppm/°C |
Manufacturer Vishay Dale Thin Film | Number of Pins 16 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient ±25ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 20k | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Tolerance ±0.1% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 8 | Height - Seated (Max) 0.085" (2.16mm) |
Resistor Matching Ratio ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,26100 € | 32,61 € |
| 25 | 3,03200 € | 75,80 € |
| 50 | 2,87580 € | 143,79 € |
| 100 | 2,73410 € | 273,41 € |
| 250 | 2,56864 € | 642,16 € |
| 500 | 2,45914 € | 1 229,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,36219 € | 2 362,19 € |
| 2 000 | 2,27683 € | 4 553,66 € |
| 3 000 | 2,23184 € | 6 695,52 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,72800 € |

