
PTN1206E3323BST1 | |
|---|---|
DigiKey Part Number | 764-1300-2-ND - Tape & Reel (TR) 764-1300-1-ND - Cut Tape (CT) 764-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E3323BST1 |
Description | RES SMD 332K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E3323BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,49240 € | 12,31 € |
| 50 | 0,46520 € | 23,26 € |
| 100 | 0,44020 € | 44,02 € |
| 250 | 0,41056 € | 102,64 € |
| 500 | 0,39054 € | 195,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,37259 € | 372,59 € |
| 2 000 | 0,35658 € | 713,16 € |
| 3 000 | 0,34807 € | 1 044,21 € |
| 5 000 | 0,33819 € | 1 690,95 € |
| 7 000 | 0,33217 € | 2 325,19 € |
| 10 000 | 0,32620 € | 3 262,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

