
PLT1206Z6650LBTS | |
|---|---|
DigiKey Part Number | PLT1206Z6650LBTS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLT1206Z6650LBTS |
Description | RES SMD 665 OHM 0.01% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±0.01% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,87950 € | 487,95 € |
| Unit Price without VAT: | 4,87950 € |
|---|---|
| Unit Price with VAT: | 5,85540 € |

