
OSOPTC1003AT0 | |
---|---|
DigiKey Part Number | 764-1347-2-ND - Tape & Reel (TR) 764-1347-1-ND - Cut Tape (CT) 764-1347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSOPTC1003AT0 |
Description | RES ARRAY 12RES 100K OHM 24SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.1% 100mW Power Per Element Isolated 12 Resistor Network/Array ±25ppm/°C 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±0.1% | |
Number of Resistors | 12 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 24 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Size / Dimension | 0.341" L x 0.154" W (8.66mm x 3.91mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,40000 € | 11,40 € |
10 | 7,95700 € | 79,57 € |
25 | 7,02480 € | 175,62 € |
50 | 6,44120 € | 322,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 5,94550 € | 594,55 € |
200 | 5,52445 € | 1 104,89 € |
300 | 5,30817 € | 1 592,45 € |
500 | 5,06350 € | 2 531,75 € |
700 | 4,91774 € | 3 442,42 € |
1 000 | 4,77533 € | 4 775,33 € |
1 200 | 4,70708 € | 5 648,50 € |
Unit Price without VAT: | 11,40000 € |
---|---|
Unit Price with VAT: | 13,68000 € |