
OSOPTB1001AT0 | |
|---|---|
DigiKey Part Number | 764-1337-2-ND - Tape & Reel (TR) 764-1337-1-ND - Cut Tape (CT) 764-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSOPTB1001AT0 |
Description | RES ARRAY 8RES 1K OHM 16SSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±5ppm/°C |
Manufacturer Vishay Dale Thin Film | Number of Pins 16 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient ±25ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 16-OSOP |
Number of Resistors 8 | Size / Dimension 0.193" L x 0.154" W (4.90mm x 3.91mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| 10 | 6,14600 € | 61,46 € |
| 25 | 5,40880 € | 135,22 € |
| 50 | 4,94700 € | 247,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,55440 € | 455,44 € |
| 200 | 4,22105 € | 844,21 € |
| 300 | 4,04973 € | 1 214,92 € |
| 500 | 3,85602 € | 1 928,01 € |
| 700 | 3,74059 € | 2 618,41 € |
| 1 000 | 3,62780 € | 3 627,80 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,64400 € |

