5k Ohm ±0.05% 50mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MORNTA5001QT5

DigiKey Part Number
541-2481-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MORNTA5001QT5
Description
RES ARRAY 4 RES 5K OHM 8TSSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5k Ohm ±0.05% 50mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±1ppm/°C
Manufacturer
Vishay Dale Thin Film
Number of Pins
8
Series
Power Per Element
50mW
Packaging
Tape & Reel (TR)
Temperature Coefficient
±25ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
5k
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Tolerance
±0.05%
Supplier Device Package
8-MSOP
Number of Resistors
4
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Resistor Matching Ratio
±0.01%
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,39064 €2 195,32 €
Manufacturers Standard Package
Unit Price without VAT:4,39064 €
Unit Price with VAT:5,26877 €