
M55342H11B10B0PTI | |
|---|---|
DigiKey Part Number | 764-M55342H11B10B0PTITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342H11B10B0PTI |
Description | RES SMD 10K OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342H11B10B0PTI Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.040" L x 0.025" W (1.02mm x 0.64mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,70600 € | 467,65 € |
| Unit Price without VAT: | 18,70600 € |
|---|---|
| Unit Price with VAT: | 22,44720 € |

