
M55342H10B9E09RWS | |
|---|---|
DigiKey Part Number | 764-M55342H10B9E09RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342H10B9E09RWS |
Description | RES SMD 9.09K OHM 1% 1/2W 1010 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.5W, 1/2W Chip Resistor Nonstandard Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342H10B9E09RWS Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case Nonstandard |
Packaging Tray | Supplier Device Package |
Part Status Active | Size / Dimension 0.105" L x 0.100" W (2.67mm x 2.54mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,08880 € | 302,22 € |
| Unit Price without VAT: | 12,08880 € |
|---|---|
| Unit Price with VAT: | 14,50656 € |

