100k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AORN1003AT5

DigiKey Part Number
764-AORN1003AT5TR-ND - Tape & Reel (TR)
764-AORN1003AT5CT-ND - Cut Tape (CT)
764-AORN1003AT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AORN1003AT5
Description
RES NETWORK 4 RES 100K OHM 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power Per Element
100mW
Manufacturer
Vishay Dale Thin Film
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
100k
Mounting Type
Surface Mount
Tolerance
±0.1%
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Resistors
4
Supplier Device Package
8-SOIC
Resistor Matching Ratio
±0.05%
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Resistor-Ratio-Drift
±5ppm/°C
Height - Seated (Max)
0.068" (1.73mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 €5,01 €
103,41500 €34,15 €
252,98200 €74,55 €
502,71100 €135,55 €
1002,48080 €248,08 €
2502,22856 €557,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,07082 €1 035,41 €
1 0001,93683 €1 936,83 €
1 5001,86803 €2 802,05 €
2 5001,79019 €4 475,47 €
3 5001,74383 €6 103,40 €
Manufacturers Standard Package
Unit Price without VAT:5,01000 €
Unit Price with VAT:6,01200 €