
564R60GAD15 | |
|---|---|
DigiKey Part Number | 564R60GAD15-ND |
Manufacturer | |
Manufacturer Product Number | 564R60GAD15 |
Description | CAP CER 1500PF 6KV Z5U RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R60GAD15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.461" Dia (11.70mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,09000 € | 10,90 € |
| 50 | 0,93600 € | 46,80 € |
| 125 | 0,81968 € | 102,46 € |
| 500 | 0,79326 € | 396,63 € |
| 1 000 | 0,76766 € | 767,66 € |
| 2 500 | 0,76026 € | 1 900,65 € |
| 5 000 | 0,74644 € | 3 732,20 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,38800 € |

