
564R30GAD15 | |
|---|---|
DigiKey Part Number | 564R30GAD15-ND |
Manufacturer | |
Manufacturer Product Number | 564R30GAD15 |
Description | CAP CER 1500PF 3KV Z5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R30GAD15 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.358" Dia (9.10mm) |
Capacitance | Height - Seated (Max) 0.547" (13.90mm) |
Tolerance ±20% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,87800 € | 18,78 € |
| 50 | 1,55320 € | 77,66 € |
| 250 | 1,34644 € | 336,61 € |
| 500 | 1,28246 € | 641,23 € |
| 1 000 | 1,22976 € | 1 229,76 € |
| 2 500 | 1,17411 € | 2 935,28 € |
| 5 000 | 1,14053 € | 5 702,65 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,22800 € |

