Upgrade
Similar
Parametric Equivalent
Similar
Similar

564R20TSD15 | |
|---|---|
DigiKey Part Number | 564R20TSD15-ND |
Manufacturer | |
Manufacturer Product Number | 564R20TSD15 |
Description | CAP CER 1500PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R20TSD15 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.429" Dia (10.90mm) |
Capacitance | Height - Seated (Max) 0.618" (15.70mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 564R30TSD15 | Vishay Cera-Mite | 0 | 564R30TSD15-ND | 1,31434 € | Upgrade |
| 564R2DF0D15 | Vishay Cera-Mite | 0 | 564R2DF0D15-ND | 2,41840 € | Similar |
| 564R20TSD15QA | Vishay Cera-Mite | 0 | 564R20TSD15QA-ND | 1,47929 € | Parametric Equivalent |
| S152K43X7RP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K43X7RP63K5R-ND | 0,08621 € | Similar |
| S152K43X7RP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K43X7RP6TK5R-ND | 0,08621 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,22189 € | 4 443,78 € |
| Unit Price without VAT: | 2,22189 € |
|---|---|
| Unit Price with VAT: | 2,66627 € |





