
564R20GAS10 | |
|---|---|
DigiKey Part Number | 564R20GAS10-ND |
Manufacturer | |
Manufacturer Product Number | 564R20GAS10 |
Description | CAP CER 10000PF 2KV Z5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R20GAS10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.681" Dia (17.30mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,25000 € | 22,50 € |
| 50 | 1,87580 € | 93,79 € |
| 250 | 1,63816 € | 409,54 € |
| 500 | 1,56460 € | 782,30 € |
| 1 000 | 1,50402 € | 1 504,02 € |
| 2 500 | 1,44002 € | 3 600,05 € |
| 5 000 | 1,40142 € | 7 007,10 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,82800 € |

