
562R10TST25QA | |
|---|---|
DigiKey Part Number | 1896-562R10TST25QATR-ND - Tape & Reel (TR) 1896-562R10TST25QACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 562R10TST25QA |
Description | CAP CER 250PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | 0.377" (9.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,75800 € | 7,58 € |
| 50 | 0,65560 € | 32,78 € |
| 100 | 0,60930 € | 60,93 € |
| 500 | 0,55528 € | 277,64 € |
| 1 000 | 0,52654 € | 526,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,46171 € | 923,42 € |
| 4 000 | 0,44552 € | 1 782,08 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |

