10000 pF ±10% 1000V (1kV) Ceramic Capacitor X5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562R10TSS10

DigiKey Part Number
1896-562R10TSS10-ND
Manufacturer
Manufacturer Product Number
562R10TSS10
Description
CAP CER 10000PF 1KV X5S RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
562R10TSS10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.681" Dia (17.30mm)
Capacitance
Height - Seated (Max)
0.806" (20.48mm)
Tolerance
±10%
Lead Spacing
0.374" (9.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,70000 €2,70 €
101,88300 €18,83 €
501,55680 €77,84 €
1251,42760 €178,45 €
5001,28562 €642,81 €
1 0001,23284 €1 232,84 €
2 5001,17708 €2 942,70 €
5 0001,14345 €5 717,25 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,24000 €