
562R10TSD15 | |
|---|---|
DigiKey Part Number | 562R10TSD15-ND |
Manufacturer | |
Manufacturer Product Number | 562R10TSD15 |
Description | CAP CER 1500PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R10TSD15 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.441" Dia (11.20mm) |
Capacitance | Height - Seated (Max) 0.566" (14.38mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,76400 € | 17,64 € |
| 50 | 1,45420 € | 72,71 € |
| 250 | 1,25724 € | 314,31 € |
| 500 | 1,19630 € | 598,15 € |
| 1 000 | 1,14612 € | 1 146,12 € |
| 2 500 | 1,09312 € | 2 732,80 € |
| 5 000 | 1,06115 € | 5 305,75 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,04800 € |

