Similar

561R1DF0Q56 | |
|---|---|
DigiKey Part Number | 561R1DF0Q56-ND |
Manufacturer | |
Manufacturer Product Number | 561R1DF0Q56 |
Description | CAP CER 56PF 1KV N1500 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 1000V (1kV) Ceramic Capacitor N1500 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R1DF0Q56 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.252" Dia (6.40mm) |
Tolerance ±5% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 561R10TCCQ56 | Vishay Cera-Mite | 361 | 561R10TCCQ56-ND | 3,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99101 € | 3 964,04 € |
| Unit Price without VAT: | 0,99101 € |
|---|---|
| Unit Price with VAT: | 1,18921 € |


