0.015 µF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30LVS15-R

DigiKey Part Number
30LVS15-R-ND
Manufacturer
Manufacturer Product Number
30LVS15-R
Description
CAP CER 0.015UF 400VAC Y5U RDL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
30LVS15-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.902" Dia (22.91mm)
Height - Seated (Max)
1.028" (26.10mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,04000 €8,04 €
106,62700 €66,27 €
506,46940 €323,47 €
1256,40352 €800,44 €
5006,22738 €3 113,69 €
Manufacturers Standard Package
Unit Price without VAT:8,04000 €
Unit Price with VAT:9,64800 €