


PTS080501B500RP100 | |
---|---|
DigiKey Part Number | PTS0805500TR-ND - Tape & Reel (TR) PTS0805500CT-ND - Cut Tape (CT) PTS0805500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS080501B500RP100 |
Description | SENSOR RTD 500OHM 0.3% 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS080501B500RP100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 155°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,64000 € | 1,64 € |
5 | 1,45000 € | 7,25 € |
10 | 1,38200 € | 13,82 € |
25 | 1,30000 € | 32,50 € |
50 | 1,24440 € | 62,22 € |
100 | 1,19350 € | 119,35 € |
500 | 1,09104 € | 545,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,89496 € | 894,96 € |
2 000 | 0,86524 € | 1 730,48 € |
3 000 | 0,84902 € | 2 547,06 € |
5 000 | 0,82970 € | 4 148,50 € |
7 000 | 0,82242 € | 5 756,94 € |
Unit Price without VAT: | 1,64000 € |
---|---|
Unit Price with VAT: | 1,96800 € |