Similar
Similar
Similar
Similar
Similar
Similar

WYO332MCMCREKR | |
|---|---|
DigiKey Part Number | WYO332MCMCREKR-ND |
Manufacturer | |
Manufacturer Product Number | WYO332MCMCREKR |
Description | CAP CER 3300PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO332MCMCREKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2332M41Y5US63L7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2332M41Y5US63L7-ND | 0,11003 € | Similar |
| VY2332M41Y5US63L7A | Vishay Beyschlag/Draloric/BC Components | 0 | VY2332M41Y5US63L7A-ND | 0,10544 € | Similar |
| C927U332MZVDAAWL20 | KEMET | 0 | C927U332MZVDAAWL20-ND | 0,06352 € | Similar |
| C927U332MZVDAAWL45 | KEMET | 0 | C927U332MZVDAAWL45-ND | 0,06352 € | Similar |
| C947U332MZWDAAWL20 | KEMET | 0 | C947U332MZWDAAWL20-ND | 0,06113 € | Similar |




