
WYO222MCMCRBKR | |
|---|---|
DigiKey Part Number | 56-WYO222MCMCRBKRTR-ND - Tape & Reel (TR) 56-WYO222MCMCRBKRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WYO222MCMCRBKR |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO222MCMCRBKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WYO222MCMCF0KR | Vishay Roederstein | 5 885 | WYO222MCMCF0KR-ND | 0,76000 € | Parametric Equivalent |
| WYO222MCMCRAKR | Vishay Roederstein | 8 519 | 2870-WYO222MCMCRAKRCT-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48700 € | 4,87 € |
| 50 | 0,37580 € | 18,79 € |
| 100 | 0,34170 € | 34,17 € |
| 500 | 0,28406 € | 142,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,24638 € | 443,48 € |
| 3 600 | 0,23429 € | 843,44 € |
| 5 400 | 0,22824 € | 1 232,50 € |
| 9 000 | 0,22154 € | 1 993,86 € |
| 12 600 | 0,21762 € | 2 742,01 € |
| 18 000 | 0,21385 € | 3 849,30 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

