
WR506170A4700J5100 | |
|---|---|
DigiKey Part Number | 56-WR506170A4700J5100-ND |
Manufacturer | |
Manufacturer Product Number | WR506170A4700J5100 |
Description | WR5 470R 5% A1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT470R | Stackpole Electronics Inc | 5 138 | RSMF3JT470RCT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,45160 € | 22,58 € |
| 100 | 0,41250 € | 41,25 € |
| 500 | 0,34640 € | 173,20 € |
| 1 000 | 0,32595 € | 325,95 € |
| 3 000 | 0,30067 € | 902,01 € |
| 5 000 | 0,29133 € | 1 456,65 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |

