Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR506170A2207J5100 | |
|---|---|
DigiKey Part Number | 56-WR506170A2207J5100-ND |
Manufacturer | |
Manufacturer Product Number | WR506170A2207J5100 |
Description | WR5 R22 5% A1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF2B-R22-JBW | RCD Components | 0 | 4855-RSF2B-R22-JBW-ND | 0,22640 € | Parametric Equivalent |
| RSF2B-R22-JTW | RCD Components | 0 | 4855-RSF2B-R22-JTWTR-ND | 0,22640 € | Parametric Equivalent |
| RSMF3JBR220 | Stackpole Electronics Inc | 0 | RSMF3JBR220-ND | 0,10910 € | Parametric Equivalent |
| RSMF3JTR220 | Stackpole Electronics Inc | 0 | RSMF3JTR220-ND | 0,10910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,37870 € | 378,70 € |
| Unit Price without VAT: | 0,37870 € |
|---|---|
| Unit Price with VAT: | 0,45444 € |



