Upgrade

WKO471MCPDK0KR | |
|---|---|
DigiKey Part Number | WKO471MCPDK0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKO471MCPDK0KR |
Description | CAP CER 470PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO471MCPDK0KR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U471KZYDAAWL45 | KEMET | 0 | C907U471KZYDAAWL45-ND | 0,05512 € | Upgrade |


