VY2682M47Y5VS63V5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08677 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08677 €
Datasheet
6800 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2682M47Y5VS63V5

DigiKey Part Number
VY2682M47Y5VS63V5-ND
Manufacturer
Manufacturer Product Number
VY2682M47Y5VS63V5
Description
CAP CER 6800PF 440VAC Y5V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2682M47Y5VS63V5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2682M47Y5VS6TV5Vishay Beyschlag/Draloric/BC Components0VY2682M47Y5VS6TV5-ND0,08677 €Parametric Equivalent
VY2682M47Y5VS6UV5Vishay Beyschlag/Draloric/BC Components0VY2682M47Y5VS6UV5-ND0,08677 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 0000,08677 €867,70 €
Unit Price without VAT:0,08677 €
Unit Price with VAT:0,10412 €