
VY2681M29Y5US6TV7 | |
|---|---|
DigiKey Part Number | 56-VY2681M29Y5US6TV7TR-ND - Tape & Reel (TR) 56-VY2681M29Y5US6TV7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2681M29Y5US6TV7 |
Description | CAP CER 680PF 440VAC Y5U RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2681M29Y5US6TV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16540 € | 8,27 € |
| 100 | 0,14760 € | 14,76 € |
| 500 | 0,11778 € | 58,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,10546 € | 105,46 € |
| 2 000 | 0,09811 € | 196,22 € |
| 3 000 | 0,09442 € | 283,26 € |
| 5 000 | 0,09034 € | 451,70 € |
| 7 000 | 0,08795 € | 615,65 € |
| 10 000 | 0,08566 € | 856,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

