
VY2222M35Y5US6UL5 | |
|---|---|
DigiKey Part Number | 56-VY2222M35Y5US6UL5CT-ND - Cut Tape (CT) 56-VY2222M35Y5US6UL5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5US6UL5 |
Description | CAP CER 2200PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5US6UL5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18840 € | 9,42 € |
| 100 | 0,16870 € | 16,87 € |
| 500 | 0,13550 € | 67,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12165 € | 121,65 € |
| 2 000 | 0,11347 € | 226,94 € |
| 3 000 | 0,10937 € | 328,11 € |
| 5 000 | 0,10483 € | 524,15 € |
| 7 000 | 0,10217 € | 715,19 € |
| 10 000 | 0,09962 € | 996,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

