
VY2221K29Y5SS6TV7 | |
|---|---|
DigiKey Part Number | BC5268TR-ND - Tape & Reel (TR) BC5268CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2221K29Y5SS6TV7 |
Description | CAP CER 220PF 440VAC Y5S RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2221K29Y5SS6TV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22100 € | 2,21 € |
| 50 | 0,16380 € | 8,19 € |
| 100 | 0,14640 € | 14,64 € |
| 500 | 0,11672 € | 58,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,10450 € | 104,50 € |
| 2 000 | 0,09719 € | 194,38 € |
| 3 000 | 0,09353 € | 280,59 € |
| 5 000 | 0,08947 € | 447,35 € |
| 7 000 | 0,08710 € | 609,70 € |
| 10 000 | 0,08483 € | 848,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

