
VY2103M63Y5US6TV7 | |
|---|---|
DigiKey Part Number | 56-VY2103M63Y5US6TV7TR-ND - Tape & Reel (TR) 56-VY2103M63Y5US6TV7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2103M63Y5US6TV7 |
Description | CAP CER 10000PF 440VAC Y5U RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2103M63Y5US6TV7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37900 € | 3,79 € |
| 50 | 0,28980 € | 14,49 € |
| 100 | 0,26220 € | 26,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21992 € | 109,96 € |
| 1 000 | 0,20524 € | 205,24 € |
| 1 500 | 0,19789 € | 296,84 € |
| 2 500 | 0,18976 € | 474,40 € |
| 3 500 | 0,18500 € | 647,50 € |
| 5 000 | 0,18043 € | 902,15 € |
| 6 000 | 0,17826 € | 1 069,56 € |
| 12 000 | 0,17096 € | 2 051,52 € |
| 12 500 | 0,17057 € | 2 132,12 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

