


VY1222M47Y5UG6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1222M47Y5UG6TV0TR-ND - Tape & Reel (TR) 56-VY1222M47Y5UG6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1222M47Y5UG6TV0 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1222M47Y5UG6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,21240 € | 10,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15432 € | 77,16 € |
| 1 000 | 0,14311 € | 143,11 € |
| 1 500 | 0,13749 € | 206,24 € |
| 2 500 | 0,13126 € | 328,15 € |
| 3 500 | 0,12762 € | 446,67 € |
| 5 000 | 0,12412 € | 620,60 € |
| 6 000 | 0,12246 € | 734,76 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

