Similar

VR68000006805FAC00 | |
|---|---|
DigiKey Part Number | 56-VR68000006805FAC00CT-ND - Cut Tape (CT) 56-VR68000006805FAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000006805FAC00 |
Description | VR68 1% AC 68M |
Customer Reference | |
Detailed Description | 68 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHV1WSJR-73-68MY | YAGEO | 0 | HHV1WSJR-73-68MY-ND | 0,07029 € | Similar |


