
VDRS10P250TSE | |
|---|---|
DigiKey Part Number | 56-VDRS10P250TSETR-ND - Tape & Reel (TR) 56-VDRS10P250TSECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VDRS10P250TSE |
Description | VARISTOR 390V 2.5KA DISC 12MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 2.5 kA |
Series | Energy 58J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 12mm |
Varistor Voltage (Typ) 390 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22840 € | 5,71 € |
| 100 | 0,19770 € | 19,77 € |
| 250 | 0,18304 € | 45,76 € |
| 500 | 0,17418 € | 87,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16059 € | 160,59 € |
| 2 000 | 0,15482 € | 309,64 € |
| 3 000 | 0,15192 € | 455,76 € |
| 5 000 | 0,14872 € | 743,60 € |
| 7 000 | 0,14684 € | 1 027,88 € |
| 10 000 | 0,14504 € | 1 450,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

