Parametric Equivalent
Parametric Equivalent

VDRS05C060BFE | |
|---|---|
DigiKey Part Number | 56-VDRS05C060BFE-ND |
Manufacturer | |
Manufacturer Product Number | VDRS05C060BFE |
Description | VDR ST 05D 0400A 060V SLFLG BULK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 400 A |
Series | Energy 2.9J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 290 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRS05C060BSE | Vishay Beyschlag/Draloric/BC Components | 1 500 | BC1386-ND | 0,20000 € | Parametric Equivalent |
| VDRS05C060TME | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRS05C060TMETR-ND | 0,08200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07506 € | 375,30 € |
| Unit Price without VAT: | 0,07506 € |
|---|---|
| Unit Price with VAT: | 0,09007 € |



