Parametric Equivalent

VDRH07K275TSE | |
|---|---|
DigiKey Part Number | 56-VDRH07K275TSETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDRH07K275TSE |
Description | VDR HS 07D 1750A 275V STLDS TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 1.75 kA |
Series | Energy 40J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRH07K275BKE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRH07K275BKE-ND | 0,28946 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,30533 € | 458,00 € |
| Unit Price without VAT: | 0,30533 € |
|---|---|
| Unit Price with VAT: | 0,36640 € |


